Uni-color green standard LED emitter, featuring a 516nm peak wavelength and 59000mcd maximum intensity. This through-hole component utilizes InGaN LED material and is housed in a T-1 3/4 (5 mm) package with a colorless, non-diffused circular lens. Designed for top mount PCB applications, it operates within a temperature range of -40°C to 85°C and supports a maximum forward current of 30mA with a maximum forward voltage of 3.8V.
Broadcom HLMP-CM1B-450DD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 59000mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 516nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 116mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-CM1B-450DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.