The HLMP-CM26-YZC00 is a 5mm green LED with a luminous intensity of 12650mcd and a viewing angle of 23°. It is packaged in a radial package with a diameter of 5mm and a height of 8.81mm. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12650mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 525nm |
| RoHS | Compliant |