
This green LED has a luminous intensity of 14100mcd and a viewing angle of 23°. It is packaged in a radial package with a diameter of 5mm and a height of 10.25mm. The LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. The package quantity is 500 units, and the packaging is in bulk.
Broadcom HLMP-CM27-X1000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 10.25mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM27-X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
