The HLMP-CM2G-Z20DD is a green LED with a luminous intensity of 19,500 millicandelas and a viewing angle of 23 degrees. It is available in a radial package with a through hole mount. The LED is RoHS compliant and packaged in tape and reel quantities of 2,000. The HLMP-CM2G-Z20DD is suitable for general use in optoelectronic applications.
Broadcom HLMP-CM2G-Z20DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 19500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM2G-Z20DD to view detailed technical specifications.
No datasheet is available for this part.