Broadcom HLMP-CM30-M0000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 520mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 524nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM30-M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.