
High-intensity green standard LED emitter with a 5mm clear, untinted, diffused, domed lens. Features a T-1 3/4 package with radial leads for through-hole mounting. Operates with a 30mA forward current, 5V reverse voltage, and 116mW power dissipation. Delivers 14100mcd luminous intensity at a 525nm wavelength and a 30° viewing angle. This lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Broadcom HLMP-CM36-X1000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 14100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 116mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM36-X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
