
This is a green LED with a 5mm diameter and 11.52mm height, packaged in a radial case for through hole mounting. The LED has a luminous intensity of 14100mcd and a viewing angle of 30°. It is lead free and RoHS compliant, packaged in bulk quantities of 500.
Broadcom HLMP-CM37-X1000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 11.52mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM37-X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
