
Single color green LED emitter, T-1 3/4 (5mm) package, featuring a colorless, domed, diffused lens. This through-hole mounted component offers a luminous intensity of 15150mcd at a 30mA forward current. Operating within a temperature range of -40°C to 85°C, it has a maximum power dissipation of 110mW and a 5V reverse voltage. The LED emitter is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Broadcom HLMP-CM3G-Y10DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-CM3G-Y10DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM3G-Y10DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
