Standard LEDs - Through Hole White 15deg 15deg
Broadcom HLMP-CW11-Y1B00 technical specifications.
| Illumination Color | White |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-Y1B00 to view detailed technical specifications.
No datasheet is available for this part.