The HLMP-CW12-YZ000 is a 5mm white LED with a luminous intensity of 12650mcd and a viewing angle of 15°. It is packaged in a radial package with a lead-free finish. The LED is suitable for through hole mounting and is available in a bulk packaging quantity of 500. The HLMP-CW12-YZ000 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CW12-YZ000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.49mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12650mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW12-YZ000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.