This 5mm white LED features a luminous intensity of 4850mcd and a DC rated voltage of 3.6V. It is packaged in a radial case and is lead free. The LED is suitable for through hole mounting and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CW15-TW000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW15-TW000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.