The HLMP-CW24-TW0DD is a 5mm white LED with a luminous intensity of 4850mcd and a viewing angle of 23°. It is packaged in a radial package with a lead-free finish and is available in quantities of 2000 per reel. This LED is suitable for use in a variety of applications, including lighting and display systems. The device is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Broadcom HLMP-CW24-TW0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.77mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW24-TW0DD to view detailed technical specifications.
No datasheet is available for this part.