The HLMP-CW26-UX0DD is a 5mm white LED with a luminous intensity of 6250mcd and a viewing angle of 23°. It is available in a radial package with a lead-free finish and is RoHS compliant. The LED is suitable for through hole mounting and is packaged on a tape and reel for easy handling.
Broadcom HLMP-CW26-UX0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW26-UX0DD to view detailed technical specifications.
No datasheet is available for this part.