The HLMP-CW26-UX2DD is a 5mm white LED with a luminous intensity of 6250mcd. It features a radial package and is designed for through hole mounting. The LED is lead free and available in tape and reel packaging. The viewing angle is 23°.
Broadcom HLMP-CW26-UX2DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Viewing Angle | 23° |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HLMP-CW26-UX2DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.