This 5mm white LED features a luminous intensity of 5700mcd and a viewing angle of 23°. It is available in a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in tape and reel for easy handling and mounting.
Broadcom HLMP-CW26-VW0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5700mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW26-VW0DD to view detailed technical specifications.
No datasheet is available for this part.