Standard LEDs - Through Hole White 23deg 23deg
Broadcom HLMP-CW26-VYA00 technical specifications.
| Illumination Color | White |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 23° |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HLMP-CW26-VYA00 to view detailed technical specifications.
No datasheet is available for this part.