
Single Color LED, High Intensity White, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Broadcom HLMP-CW26-WXBDD technical specifications.
| Illumination Color | White |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW26-WXBDD to view detailed technical specifications.
No datasheet is available for this part.