This 5mm white LED features a luminous intensity of 6250mcd and a viewing angle of 23°. It is packaged in a radial leaded package and is suitable for through hole mounting. The LED is lead free and RoHS compliant, making it a suitable choice for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CW27-UX000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.75mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW27-UX000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.