This 5mm white LED features a luminous intensity of 7400mcd and is available in a radial package with through hole mount. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. The device is packaged in a bulk quantity of 500 units per tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 7400mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |