This 5mm white LED features a luminous intensity of 1690mcd and a viewing angle of 30°. It is packaged in a radial shape and is available in quantities of 500. The LED is lead-free and RoHS compliant, making it suitable for a variety of applications. It can be mounted through a hole and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CW30-PS000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW30-PS000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.