
This white LED has a luminous intensity of 3700mcd and a viewing angle of 30°. It is available in a radial package with a 5mm diameter and 12.21mm height. The LED is lead-free and RoHS compliant. It is packaged in bulk quantities of 500 units.
Broadcom HLMP-CW31-SV000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.21mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW31-SV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.