This 5mm white LED features a luminous intensity of 4350mcd and a viewing angle of 30°. It has a radial package with a diameter of 5mm and a height of 12.25mm. The LED is lead free and RoHS compliant, packaged in bulk. It can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CW37-UV000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.25mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4350mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW37-UV000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.