
This 5mm white LED has a forward current rating of 20mA and a luminous intensity of 5700mcd. It is available in a radial package with a lead pitch of 2.54mm and a lead length of 23mm. The LED is suitable for use in temperatures ranging from -40°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CW37-VW000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.25mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW37-VW000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.