
This 5mm white LED features a luminous intensity of 2550mcd and a viewing angle of 50°. It is available in a radial package with a lead-free finish. The LED is packaged in tape and reel quantities of 2000. It is compliant with RoHS regulations.
Broadcom HLMP-CW46-STBDD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2550mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW46-STBDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
