The HLMP-CW47-QR000 is a 5mm white LED with a luminous intensity of 1525mcd and a viewing angle of 50°. It has a radial package with a diameter of 5mm and a height of 12.23mm. The LED is lead-free and RoHS compliant. It is available in a bulk packaging option. The lens is white, round, and domed with a diffused transparency.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.23mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1525mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |