
Single Color LED, Warm White, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Color | White |
| Illumination Color | White |
| Lens Color | Clear |
| Luminous Intensity | 2.5cd |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
