
Single color LED emitter, deep red illumination, featuring a 5mm untinted, nondiffused red, domed, clear lens. This through-hole component operates at a 30mA forward current, with a typical luminous intensity of 240mcd and a 24° viewing angle. Constructed with a colorless, clear lens and a plastic radial package, it offers a 5V reverse voltage and a maximum power dissipation of 87mW. Operating temperature range is -20°C to 100°C, with a 637nm wavelength.
Broadcom HLMP-D105 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
