
The HLMP-D105-M0002 is a 5mm red diffused LED with a luminous intensity of 240mcd and a viewing angle of 24°. It is available in a radial package with a through hole mount. This LED is RoHS compliant and contains lead, making it suitable for certain applications. The HLMP-D105-M0002 is packaged in a tape and reel format with 1300 units per package.
Sign in to ask questions about the Broadcom HLMP-D105-M0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-D105-M0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 240mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D105-M0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
