
Single color, orange LED emitter with a diffused, tinted lens. Features a 5mm round, domed lens style and a 60° viewing angle. Operates with a 25mA forward current and 5V reverse voltage, offering a luminous intensity of 5.4mcd at a 602nm wavelength. Housed in a T-1 3/4 (5mm) plastic package with radial leads for through-hole mounting. Rated for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom HLMP-D401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-D401 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 6.1mm |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.