
Uni-color red standard LED emitter, featuring a 639nm peak wavelength and AlGaInP material for high brightness. This through-hole mounted, T-1 3/4 package (5 mm diameter) offers a 15° viewing angle and a maximum intensity of 16000mcd. Operating within a -40°C to 100°C temperature range, it has a maximum forward current of 50mA and a maximum forward voltage of 2.6V.
Broadcom HLMP-ED16-WZ000 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 16000mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 639nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 1lm |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.57mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 20(Typ)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-ED16-WZ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.