
Broadcom HLMP-ED16-WZ0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 15° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED16-WZ0DD to view detailed technical specifications.
No datasheet is available for this part.
