The HLMP-ED31-QT000 is a red LED with a 5mm diameter and a luminous intensity of 2175mcd. It is packaged in a radial package with a through hole mount and is available in quantities of 1000. The LED has a wavelength of 630nm and is lead free. It is compliant with RoHS regulations and is packaged in bulk.
Broadcom HLMP-ED31-QT000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2175mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED31-QT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.