
This red LED has a wavelength of 639nm and a luminous intensity of 2850mcd. It features a 5mm dome lens and is designed for through hole mount. The LED operates within a temperature range of -40°C to 100°C. It is available in a plastic package and is compliant with RoHS regulations.
Broadcom HLMP-ED31-RU000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED31-RU000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.