
The HLMP-ED31-ST0DD is a 5mm red LED with a luminous intensity of 2550mcd. It features a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead free and RoHS compliant. It has a viewing angle of 30° and a wavelength of 630nm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2550mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |