
This 5mm red LED has a luminous intensity of 3050mcd and operates at a wavelength of 630nm. It is packaged in a radial case and is available in quantities of 2000. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It can be mounted through a hole and has a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3050mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |