Broadcom HLMP-ED31-SV002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HLMP-ED31-SV002 to view detailed technical specifications.
No datasheet is available for this part.