
Single color red LED emitter, 5mm diameter, T-1 3/4 package. Features a clear, colorless dome lens with a 30° viewing angle, delivering 1lm luminous flux and 3700mcd luminous intensity at a 639nm wavelength. Operates with a 20mA forward current and 120mW power dissipation, suitable for through-hole mounting. RoHS compliant, lead-free, and rated for -40°C to 100°C operating temperature.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1lm |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 639nm |
| RoHS | Compliant |