Broadcom HLMP-ED31-TVTDD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED31-TVTDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.