This red LED features a radial package with through hole mount, emitting at 630nm with a luminous intensity of 4350mcd. It is available in quantities of 2000 per reel, packaged in tape and reel format. The LED has a viewing angle of 30° and a colorless lens with clear transparency.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4350mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |