
This red LED features a radial package with a through hole mount, emitting light at a wavelength of 630nm with a viewing angle of 30°. The device is packaged in tape and reel quantities of 2000. The LED's illumination color is red, with a colorless lens and clear transparency.
Broadcom HLMP-ED31-UWTDD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED31-UWTDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.