
Uni-color red standard LED emitter, featuring a 639nm peak wavelength and AlGaInP material for high brightness. This through-hole mounted component utilizes a T-1 3/4 (5 mm) package with a 2.54mm pin pitch, offering a maximum intensity of 4200mcd and a 30° viewing angle. Operating within a -40°C to 100°C temperature range, it supports a maximum forward current of 50mA and a maximum forward voltage of 2.6V.
Sign in to ask questions about the Broadcom HLMP-ED33-TUTDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-ED33-TUTDD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 4200mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 639nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 1lm |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.57mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 20(Typ)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-ED33-TUTDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.