
This is a red LED with a 5mm diameter and 8.91mm height. It is designed for through hole mounting and has a wavelength of 630nm. The LED is packaged in a plastic package and is compliant with ROHS regulations. It has a luminous intensity of 775mcd and a viewing angle of 55°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-ED57-LP0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED57-LP0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.