
Single color LED emitter, red illumination, featuring a clear, diffused dome lens with a 5mm diameter. This through-hole component operates with a 50mA forward current, delivering 21000mcd luminous intensity and 0.5lm luminous flux at a 635nm wavelength. It boasts a narrow 8° viewing angle and a wide operating temperature range from -40°C to 100°C. The LED is housed in a T-1 3/4, 5mm plastic package, is lead-free, and RoHS compliant.
Broadcom HLMP-EG08-X1000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 21000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG08-X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
