
Single Color Red LED emitter, T-1 3/4 (5mm) package with a diffused, colorless dome lens. Features a 50mA forward current, 20V reverse voltage, and 120mW power dissipation. Delivers 27000mcd luminous intensity and 0.5lm luminous flux at a 626nm wavelength. Operates within a -40°C to 100°C temperature range, with a narrow 8° viewing angle. Through-hole mount, lead-free, and RoHS compliant.
Broadcom HLMP-EG08-Y2000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 27000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
