
This is a red LED with a wavelength of 626nm, emitting a luminous flux of 0.5lm and a luminous intensity of 19500mcd. It has a viewing angle of 8° and is available in a radial package with a through hole mount. The LED is packaged in bulk with 2000 units per package.
Broadcom HLMP-EG08-Z2000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 19500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
No datasheet is available for this part.
