Single color red LED emitter with a clear, colorless dome lens, 5mm diameter. Features a 15° viewing angle, 21000mcd luminous intensity, and 1.9lm luminous flux. Operates with a 20mA forward current and 5V reverse voltage, within a -40°C to 100°C temperature range. Through-hole mounting, radial package, lead-free, and RoHS compliant.
Broadcom HLMP-EG1A-Z10DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 21000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG1A-Z10DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.