This red LED features a luminous flux of 1.9lm and a luminous intensity of 16500mcd. It has a viewing angle of 15° and is mounted through a hole. The LED is packaged in a radial case and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Broadcom HLMP-EG1A-Z10DV technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Lens Style | Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 16500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |