
Single color red LED emitter, T-1 3/4 (5mm) package, featuring a colorless, round, domed, diffused lens. This through-hole mount component operates with a forward current of 50mA, a reverse voltage of 20V, and a power dissipation of 120mW. Delivering a luminous intensity of 520mcd and luminous flux of 0.5lm at a 626nm wavelength, it offers a 23° viewing angle. The LED is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-EG24-M0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 520mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG24-M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
