
Single Color LED emitter, red illumination, featuring a 5mm T-1 3/4 package with a diffused dome lens. This through-hole component operates with a 50mA forward current and a 1.9V DC rated voltage, delivering 2500mcd luminous intensity and 0.5lm luminous flux. It offers a 23° viewing angle and a wavelength of 626nm, with a maximum operating temperature of 100°C. The lead-free, RoHS compliant unit is supplied in bulk packaging.
Broadcom HLMP-EG24-PS000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG24-PS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
