
This is a red LED with a 5mm diameter and 8.91mm height, suitable for through hole mount. It has a luminous intensity of 1690mcd and a viewing angle of 23°. The LED is lead free and RoHS compliant, packaged in a tape and reel format with 1300 units per package. The lens is round and domed with a clear transparency and 5mm size, and the wavelength is 626nm.
Broadcom HLMP-EG24-PS002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG24-PS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.